


74438357022 | |
|---|---|
DigiKey Part Number | 732-11201-2-ND - Tape & Reel (TR) 732-11201-1-ND - Cut Tape (CT) 732-11201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438357022 |
Description | FIXED IND 2.2UH 5.2A 26 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.2 A 26mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438357022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $13.21200 | $132.12 |
| 50 | $12.72680 | $636.34 |
| 100 | $11.56770 | $1,156.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $10.03023 | $7,021.16 |



