



74438356047 | |
---|---|
DigiKey Part Number | 732-8234-2-ND - Tape & Reel (TR) 732-8234-1-ND - Cut Tape (CT) 732-8234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356047 |
Description | FIXED IND 4.7UH 2.9A 76 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.9 A 76mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $15.62400 | $156.24 |
50 | $14.94100 | $747.05 |
100 | $13.76390 | $1,376.39 |
500 | $12.68552 | $6,342.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.29064 | $9,290.64 |