


74438356022 | |
|---|---|
DigiKey Part Number | 732-8232-2-ND - Tape & Reel (TR) 732-8232-1-ND - Cut Tape (CT) 732-8232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356022 |
Description | FIXED IND 2.2UH 4.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.7 A 35mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 6.2A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $15.60400 | $156.04 |
| 50 | $14.92200 | $746.10 |
| 100 | $13.74630 | $1,374.63 |
| 500 | $12.66934 | $6,334.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.79427 | $9,794.27 |


