


744383560068HT | |
---|---|
DigiKey Part Number | 732-744383560068HTTR-ND - Tape & Reel (TR) 732-744383560068HTCT-ND - Cut Tape (CT) 732-744383560068HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383560068HT |
Description | FIXED IND 680NH 11.7A 9.2MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 11.7 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744383560068HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $15.50200 | $155.02 |
50 | $14.25420 | $712.71 |
100 | $12.61210 | $1,261.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.70294 | $9,702.94 |