2.2 µH Shielded Molded Inductor 1.1 A 270mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 1.1 A 270mOhm Max 0806 (2016 Metric)
@AskLorandt explains: Saturation current of an inductor

74438343022

DigiKey Part Number
732-5709-2-ND - Tape & Reel (TR)
732-5709-1-ND - Cut Tape (CT)
732-5709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438343022
Description
FIXED IND 2.2UH 1.1A 270 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 1.1 A 270mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438343022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
270mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±30%
Supplier Device Package
2010
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
2.5A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.33000$12.33
10$11.78100$117.81
50$10.99220$549.61
100$10.30980$1,030.98
500$9.61916$4,809.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.75290$23,258.70
Manufacturers Standard Package