


74438335150 | |
|---|---|
DigiKey Part Number | 732-4869-2-ND - Tape & Reel (TR) 732-4869-1-ND - Cut Tape (CT) 732-4869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438335150 |
Description | FIXED IND 15UH 950MA 830 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 950 mA 830mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438335150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $13.54900 | $135.49 |
| 50 | $12.65280 | $632.64 |
| 100 | $11.74850 | $1,174.85 |
| 500 | $10.82772 | $5,413.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.93165 | $9,931.65 |



