


74438324010 | |
|---|---|
DigiKey Part Number | 732-5680-2-ND - Tape & Reel (TR) 732-5680-1-ND - Cut Tape (CT) 732-5680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438324010 |
Description | FIXED IND 1UH 2.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.8 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438324010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $11.69100 | $116.91 |
| 50 | $10.90800 | $545.40 |
| 100 | $10.23080 | $1,023.08 |
| 500 | $9.54544 | $4,772.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.92417 | $20,772.51 |



