470 nH Shielded Molded Inductor 5.35 A 40mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 5.35 A 40mOhm Max 1008 (2520 Metric)
@askLorandt explains: C-Input filter for DC DC converter

744383240047

DigiKey Part Number
732-5677-2-ND - Tape & Reel (TR)
732-5677-1-ND - Cut Tape (CT)
732-5677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383240047
Description
FIXED IND 470NH 5.35A 40 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 5.35 A 40mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744383240047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
145MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2512
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.33000$12.33
10$11.78100$117.81
50$10.99220$549.61
100$10.30980$1,030.98
500$9.61916$4,809.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.75290$23,258.70
Manufacturers Standard Package