


74438323015 | |
|---|---|
DigiKey Part Number | 732-4845-2-ND - Tape & Reel (TR) 732-4845-1-ND - Cut Tape (CT) 732-4845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438323015 |
Description | FIXED IND 1.5UH 1.8A 110 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 1.8 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438323015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $9.71800 | $97.18 |
| 50 | $9.06840 | $453.42 |
| 100 | $8.42700 | $842.70 |
| 500 | $7.77754 | $3,888.77 |
| 1,000 | $7.29576 | $7,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.47860 | $19,435.80 |


