


74438313012 | |
|---|---|
DigiKey Part Number | 732-5291-2-ND - Tape & Reel (TR) 732-5291-1-ND - Cut Tape (CT) 732-5291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438313012 |
Description | FIXED IND 1.2UH 1.3A 174 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 1.3 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438313012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 174mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 109MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1610 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $14.92200 | $149.22 |
| 50 | $14.42880 | $721.44 |
| 100 | $13.05570 | $1,305.57 |
| 500 | $11.97050 | $5,985.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.02721 | $27,081.63 |


