



7443782012100 | |
---|---|
DigiKey Part Number | 732-13649-ND |
Manufacturer | |
Manufacturer Product Number | 7443782012100 |
Description | FIXED IND 10UH 20.6A 5 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443782012100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.55000 | $43.55 |
5 | $38.16400 | $190.82 |
10 | $34.52500 | $345.25 |
40 | $30.89475 | $1,235.79 |
80 | $28.15350 | $2,252.28 |