6.8 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443782012068

DigiKey Part Number
732-13647-ND
Manufacturer
Manufacturer Product Number
7443782012068
Description
FIXED IND 6.8UH 20.6A 5 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443782012068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30.6A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.34000$48.34
5$42.34000$211.70
10$38.31200$383.12
40$34.28375$1,371.35
80$31.24175$2,499.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.