7443763521015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443763521015
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443763521015

DigiKey Part Number
732-13636-ND
Manufacturer
Manufacturer Product Number
7443763521015
Description
FIXED IND 1.5UH 75A 0.4 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 75 A 0.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443763521015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Shielded
DC Resistance (DCR)
0.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.417" L x 0.846" W (36.00mm x 21.50mm)
Height - Seated (Max)
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$94.01000$94.01
3$85.86000$257.58
6$77.64167$465.85
9$69.42333$624.81
18$63.34500$1,140.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.