
74437632312202 | |
|---|---|
DigiKey Part Number | 732-74437632312202-ND |
Manufacturer | |
Manufacturer Product Number | 74437632312202 |
Description | FIXED IND 22UH 36.9A 1.81 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 36.9 A 1.81mOhm Radial |
Datasheet | Datasheet |
EDA/CAD Models | 74437632312202 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.81mOhm |
Series | Frequency - Self Resonant 12.8MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±20% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Current - Saturation (Isat) 56.2A | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.55000 | $137.55 |
| 5 | $115.26600 | $576.33 |
| 12 | $100.22000 | $1,202.64 |
| 60 | $88.95667 | $5,337.40 |
| 120 | $85.19533 | $10,223.44 |

