
74437625200101 | |
|---|---|
DigiKey Part Number | 732-74437625200101-ND |
Manufacturer | |
Manufacturer Product Number | 74437625200101 |
Description | FIXED IND 1UH 70.6A 0.38 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 70.6 A 0.38mOhm Radial |
Datasheet | Datasheet |
EDA/CAD Models | 74437625200101 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.38mOhm |
Series | Frequency - Self Resonant 90.38MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±20% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.984" L x 0.819" W (25.00mm x 20.80mm) |
Current - Saturation (Isat) 260A | Height - Seated (Max) 0.860" (21.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.05000 | $94.05 |
| 5 | $75.96600 | $379.83 |
| 20 | $63.71650 | $1,274.33 |
| 40 | $54.59075 | $2,183.63 |
| 140 | $49.49400 | $6,929.16 |

