



74437377047 | |
---|---|
DigiKey Part Number | 732-3401-2-ND - Tape & Reel (TR) 732-3401-1-ND - Cut Tape (CT) 732-3401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437377047 |
Description | FIXED IND 4.7UH 7.5A 0.015OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.5 A 15mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437377047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
10 | $23.45100 | $234.51 |
50 | $21.65240 | $1,082.62 |
100 | $19.83780 | $1,983.78 |
250 | $18.94276 | $4,735.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.43012 | $7,715.06 |