33 µH Shielded Molded Inductor 1.9 A 200mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Molded Inductor 1.9 A 200mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74437349330

DigiKey Part Number
732-3360-2-ND - Tape & Reel (TR)
732-3360-1-ND - Cut Tape (CT)
732-3360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349330
Description
FIXED IND 33UH 1.9A 0.2OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 1.9 A 200mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.75A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,213
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.85000$18.85
10$18.48700$184.87
50$15.64800$782.40
100$14.93010$1,493.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$12.15209$9,721.67
Manufacturers Standard Package