WE-LHMI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI-2
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74437346082

DigiKey Part Number
732-3378-2-ND - Tape & Reel (TR)
732-3378-1-ND - Cut Tape (CT)
732-3378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437346082
Description
FIXED IND 8.2UH 3.25A 0.068OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 3.25 A 68mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437346082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.1A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.47000$18.47
10$18.09700$180.97
50$16.70120$835.06
100$15.30530$1,530.53
500$14.61558$7,307.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.24240$10,242.40
2,000$9.06006$18,120.12
Manufacturers Standard Package