15 µH Shielded Molded Inductor 1.2 A 374mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Molded Inductor 1.2 A 374mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74437324150

DigiKey Part Number
732-11451-2-ND - Tape & Reel (TR)
732-11451-1-ND - Cut Tape (CT)
732-11451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324150
Description
FIXED IND 15UH 1.2A 374 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 1.2 A 374mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.75A
Shielding
Shielded
DC Resistance (DCR)
374mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
4020
Size / Dimension
0.185" L x 0.170" W (4.70mm x 4.31mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.32000$19.32
10$18.84400$188.44
50$17.27340$863.67
100$16.49230$1,649.23
500$15.71128$7,855.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.71134$47,134.02
Manufacturers Standard Package