



74437324082 | |
---|---|
DigiKey Part Number | 732-3337-2-ND - Tape & Reel (TR) 732-3337-1-ND - Cut Tape (CT) 732-3337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437324082 |
Description | FIXED IND 8.2UH 1.6A 0.18OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 1.6 A 180mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437324082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $18.86800 | $188.68 |
50 | $17.29540 | $864.77 |
100 | $16.51340 | $1,651.34 |
500 | $15.73136 | $7,865.68 |
1,000 | $14.94116 | $14,941.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.36054 | $40,081.62 |