



74437324015 | |
|---|---|
DigiKey Part Number | 732-3346-2-ND - Tape & Reel (TR) 732-3346-1-ND - Cut Tape (CT) 732-3346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437324015 |
Description | FIXED IND 1.5UH 3.8A 42 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.8 A 42mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437324015 Models |
Category | Current - Saturation (Isat) 10.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $18.84400 | $188.44 |
| 50 | $17.27340 | $863.67 |
| 100 | $16.49230 | $1,649.23 |
| 500 | $15.71128 | $7,855.64 |
| 1,000 | $14.92210 | $14,922.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.34349 | $40,030.47 |




