



744373240022 | |
|---|---|
DigiKey Part Number | 732-3345-2-ND - Tape & Reel (TR) 732-3345-1-ND - Cut Tape (CT) 732-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373240022 |
Description | FIXED IND 220NH 9.5A 7.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 9.5 A 7.3mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373240022 Models |
Category | Current - Saturation (Isat) 22.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 195MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4015V2-R22-R | Eaton - Electronics Division | 205 | 283-MPI4015V2-R22-RCT-ND | $12.91000 | Similar |
| MPI4020V2-R22-R | Eaton - Electronics Division | 14,239 | 283-4785-1-ND | $14.06000 | Similar |
| MPIA4020V2-R22-R | Eaton - Electronics Division | 293 | 283-4733-1-ND | $7.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $18.84400 | $188.44 |
| 50 | $17.27340 | $863.67 |
| 100 | $16.49230 | $1,649.23 |
| 500 | $15.71128 | $7,855.64 |
| 1,000 | $14.92210 | $14,922.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.34349 | $40,030.47 |




