WE-HCB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-HCB Series
WE-HCB Series bottom
@AskLorandt explains: Rated current of an inductor

74435571500

DigiKey Part Number
732-2176-2-ND - Tape & Reel (TR)
732-2176-1-ND - Cut Tape (CT)
732-2176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435571500
Description
FIXED IND 15UH 14A 9 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 14 A 9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74435571500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
9mOhm
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1890
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.12000$48.12
10$47.13100$471.31
50$41.71180$2,085.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$35.91493$5,387.24
300$32.66337$9,799.01
Manufacturers Standard Package