



7443556260 | |
---|---|
DigiKey Part Number | 732-2170-2-ND - Tape & Reel (TR) 732-2170-1-ND - Cut Tape (CT) 732-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556260 |
Description | FIXED IND 2.6UH 31.5A 1.58 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.6 µH Shielded Wirewound Inductor 31.5 A 1.58mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.80000 | $46.80 |
10 | $45.89900 | $458.99 |
50 | $40.56240 | $2,028.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $34.95420 | $5,243.13 |
300 | $31.77657 | $9,532.97 |