



7443556082 | |
|---|---|
DigiKey Part Number | 732-2166-2-ND - Tape & Reel (TR) 732-2166-1-ND - Cut Tape (CT) 732-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556082 |
Description | FIXED IND 820NH 41.5A 0.54 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 41.5 A 0.54mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556082 Models |
Category | DC Resistance (DCR) 0.54mOhm |
Mfr | Frequency - Self Resonant 85MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1890 |
Current Rating (Amps) | Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm) |
Current - Saturation (Isat) 65A | Height - Seated (Max) 0.362" (9.20mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.86000 | $46.86 |
| 10 | $45.95800 | $459.58 |
| 50 | $40.61420 | $2,030.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $38.88767 | $5,833.15 |
| 300 | $35.35247 | $10,605.74 |


