



7443552150 | |
---|---|
DigiKey Part Number | 732-7443552150TR-ND - Tape & Reel (TR) 732-7443552150CT-ND - Cut Tape (CT) 732-7443552150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443552150 |
Description | FIXED IND 1.5UH 14A 5.3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 14 A 5.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443552150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.40000 | $23.40 |
10 | $22.90900 | $229.09 |
50 | $21.18440 | $1,059.22 |
100 | $20.28120 | $2,028.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $15.07540 | $12,060.32 |