



744355147 | |
|---|---|
DigiKey Part Number | 732-744355147TR-ND - Tape & Reel (TR) 732-744355147CT-ND - Cut Tape (CT) 732-744355147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744355147 |
Description | FIXED IND 470NH 30A 0.67 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 30 A 0.67mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744355147 Models |
Category | DC Resistance (DCR) 0.67mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1365 |
Current Rating (Amps) | Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm) |
Current - Saturation (Isat) 50A | Height - Seated (Max) 0.256" (6.50mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1270-R47M | Bourns Inc. | 50 | 118-SRP1270-R47MCT-ND | $1.82000 | Direct |
| HC9-R47-R | Eaton - Electronics Division | 450 | 283-HC9-R47-RCT-ND | $8.26000 | Similar |
| HCM1A1307-R47-R | Eaton - Electronics Division | 1,250 | 283-HCM1A1307-R47-RCT-ND | $7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $28.03500 | $280.35 |
| 50 | $25.89780 | $1,294.89 |
| 100 | $24.82890 | $2,482.89 |
| 200 | $23.18465 | $4,636.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.55375 | $8,221.50 |









