7443551280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443551280
@askLorandt explains: C-Input filter for DC DC converter
@askLorandt explains: LC-Input filter for DC-DC converter

7443551280

DigiKey Part Number
732-7443551280TR-ND - Tape & Reel (TR)
732-7443551280CT-ND - Cut Tape (CT)
732-7443551280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551280
Description
FIXED IND 2.8UH 20A 3.3 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.8 µH Shielded Wirewound Inductor 20 A 3.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
2.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.5A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.57000$28.57
10$28.00000$280.00
50$25.86460$1,293.23
100$24.79720$2,479.72
200$23.15500$4,631.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$18.47475$7,389.90
Manufacturers Standard Package