



7443551130 | |
---|---|
DigiKey Part Number | 732-7443551130TR-ND - Tape & Reel (TR) 732-7443551130CT-ND - Cut Tape (CT) 732-7443551130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551130 |
Description | FIXED IND 1.3UH 25A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Wirewound Inductor 25 A 1.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.57000 | $28.57 |
10 | $28.00000 | $280.00 |
50 | $25.86460 | $1,293.23 |
100 | $24.79720 | $2,479.72 |
200 | $23.15500 | $4,631.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $18.47475 | $7,389.90 |