7443550140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443550140
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7443550140

DigiKey Part Number
732-7443550140TR-ND - Tape & Reel (TR)
732-7443550140CT-ND - Cut Tape (CT)
732-7443550140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443550140
Description
FIXED IND 1.4UH 22A 2.4 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4 µH Shielded Wirewound Inductor 22 A 2.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443550140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1.4 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1350
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.57000$28.57
10$28.00000$280.00
50$25.86460$1,293.23
100$24.79720$2,479.72
200$23.15500$4,631.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$18.47475$7,389.90
Manufacturers Standard Package