7443340030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443340030

7443340150

DigiKey Part Number
732-2163-2-ND - Tape & Reel (TR)
732-2163-1-ND - Cut Tape (CT)
732-2163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443340150
Description
FIXED IND 1.5UH 16.5A 5.6MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 16.5 A 5.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443340150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.5A
Shielding
Shielded
DC Resistance (DCR)
5.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.311" W (8.40mm x 7.90mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.48000$17.48
10$16.99200$169.92
50$16.09300$804.65
100$15.52110$1,552.11
250$14.94928$3,737.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.68984$5,844.92
Manufacturers Standard Package