220 nH Shielded Drum Core, Wirewound Inductor 27 A 1.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Drum Core, Wirewound Inductor 27 A 1.5mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7443320022

DigiKey Part Number
732-2133-2-ND - Tape & Reel (TR)
732-2133-1-ND - Cut Tape (CT)
732-2133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443320022
Description
FIXED IND 220NH 27A 1.5 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 27 A 1.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443320022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.449" W (12.10mm x 11.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.54000$21.54
10$20.88300$208.83
50$19.81380$990.69
100$19.07390$1,907.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$18.41617$5,524.85
600$15.86750$9,520.50
Manufacturers Standard Package