



7443310082 | |
|---|---|
DigiKey Part Number | 732-2120-2-ND - Tape & Reel (TR) 732-2120-1-ND - Cut Tape (CT) 732-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443310082 |
Description | FIXED IND 820NH 21A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 21 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443310082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $20.88300 | $208.83 |
| 50 | $19.81380 | $990.69 |
| 100 | $19.07390 | $1,907.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $18.41617 | $5,524.85 |
| 600 | $15.86750 | $9,520.50 |

