3.3 µH Shielded Wirewound Inductor 5.75 A 18.5mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 5.75 A 18.5mOhm 2-SMD
744316 bottom
@AskLorandt explains: Rated current of an inductor

744316330

DigiKey Part Number
732-6180-2-ND - Tape & Reel (TR)
732-6180-1-ND - Cut Tape (CT)
732-6180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744316330
Description
FIXED IND 3.3UH 5.75A 18.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 5.75 A 18.5mOhm 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744316330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
18.5mOhm
Mfr
Frequency - Self Resonant
66MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
5040
Current Rating (Amps)
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current - Saturation (Isat)
5.8A
Height - Seated (Max)
0.169" (4.30mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.36000$22.36
50$20.71820$1,035.91
100$18.82720$1,882.72
250$17.10072$4,275.18
500$15.53864$7,769.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$14.14098$21,211.47
Manufacturers Standard Package