



744314850 | |
|---|---|
DigiKey Part Number | 732-2182-2-ND - Tape & Reel (TR) 732-2182-1-ND - Cut Tape (CT) 732-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744314850 |
Description | FIXED IND 8.5UH 4A 32.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.5 µH Shielded Wirewound Inductor 4 A 32.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744314850 Models |
Category | DC Resistance (DCR) 32.5mOhm |
Mfr | Frequency - Self Resonant 44MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7050 |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 10 | $30.58400 | $305.84 |
| 50 | $28.28200 | $1,414.10 |
| 100 | $27.04870 | $2,704.87 |
| 500 | $25.32222 | $12,661.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.24436 | $21,244.36 |






