744314490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314490
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744314490

DigiKey Part Number
732-1161-2-ND - Tape & Reel (TR)
732-1161-1-ND - Cut Tape (CT)
732-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314490
Description
FIXED IND 4.9UH 6.5A 14.5MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.9 µH Shielded Wirewound Inductor 6.5 A 14.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744314490 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
14.5mOhm
Q @ Freq
-
Frequency - Self Resonant
56MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,812
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.20000$31.20
10$30.54500$305.45
50$28.24580$1,412.29
100$27.01420$2,701.42
500$25.28988$12,644.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.33392$22,333.92
Manufacturers Standard Package