744314150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314150
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744314150

DigiKey Part Number
732-1158-2-ND - Tape & Reel (TR)
732-1158-1-ND - Cut Tape (CT)
732-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314150
Description
FIXED IND 1.5UH 13A 4.3 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 13 A 4.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744314150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
4.3mOhm
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.20000$31.20
10$30.54500$305.45
50$28.24580$1,412.29
100$27.01420$2,701.42
500$25.28988$12,644.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.10053$20,100.53
Manufacturers Standard Package