



744314047 | |
---|---|
DigiKey Part Number | 732-1155-2-ND - Tape & Reel (TR) 732-1155-1-ND - Cut Tape (CT) 732-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744314047 |
Description | FIXED IND 470NH 18A 1.35MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 18 A 1.35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744314047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 235MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $30.54500 | $305.45 |
50 | $28.24580 | $1,412.29 |
100 | $27.01420 | $2,701.42 |
500 | $25.28988 | $12,644.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.10053 | $20,100.53 |