
7443081030 | |
|---|---|
DigiKey Part Number | 732-7443081030TR-ND - Tape & Reel (TR) 732-7443081030CT-ND - Cut Tape (CT) 732-7443081030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443081030 |
Description | FIXED IND 300NH 34.6A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Drum Core, Wirewound Inductor 34.6 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443081030 Models |
Category | Current - Saturation (Isat) 28.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 33MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0906R1-R30-R | Eaton - Electronics Division | 2,290 | 283-FP0906R1-R30-RCT-ND | $16.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $18.38300 | $183.83 |
| 50 | $16.21280 | $810.64 |
| 100 | $14.47810 | $1,447.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $13.09685 | $7,858.11 |


