



744308015 | |
|---|---|
DigiKey Part Number | 732-2996-2-ND - Tape & Reel (TR) 732-2996-1-ND - Cut Tape (CT) 732-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744308015 |
Description | FIXED IND 150NH 25A 0.37 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 25 A 0.37mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744308015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.37mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1070 | |
Size / Dimension | 0.398" L x 0.276" W (10.10mm x 7.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $15.29200 | $152.92 |
| 50 | $14.14100 | $707.05 |
| 100 | $13.56550 | $1,356.55 |
| 250 | $12.66112 | $3,165.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.18124 | $5,590.62 |



