



744305022 | |
---|---|
DigiKey Part Number | 732-3002-2-ND - Tape & Reel (TR) 732-3002-1-ND - Cut Tape (CT) 732-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744305022 |
Description | FIXED IND 220NH 26A 0.000155OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 26 A 0.155mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744305022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.155mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1350 | |
Size / Dimension | 0.531" L x 0.524" W (13.50mm x 13.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.81000 | $16.81 |
10 | $16.48000 | $164.80 |
50 | $15.17480 | $758.74 |
100 | $14.52210 | $1,452.21 |
250 | $13.62468 | $3,406.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.79370 | $5,396.85 |