WE-UCF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-UCF SERIES
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744290560

DigiKey Part Number
732-5619-2-ND - Tape & Reel (TR)
732-5619-1-ND - Cut Tape (CT)
732-5619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744290560
Description
CMC 56UH 7A 2LN SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 4.7mOhm
Datasheet
 Datasheet
EDA/CAD Models
744290560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Inductance @ Frequency
56 µH @ 10 kHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
4.7mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Height (Max)
0.307" (7.80mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,634
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.02000$38.02
50$35.20060$1,760.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.38980$7,347.45
500$27.35758$13,678.79
1,250$25.59126$31,989.07
Manufacturers Standard Package