



744290472 | |
---|---|
DigiKey Part Number | 732-5617-2-ND - Tape & Reel (TR) 732-5617-1-ND - Cut Tape (CT) 732-5617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290472 |
Description | CMC 4.7MH 750MA 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 750mA DCR 520mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744290472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 520mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.492" W (14.50mm x 12.50mm) | |
Height (Max) | 0.307" (7.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.02000 | $38.02 |
50 | $35.20060 | $1,760.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.38980 | $7,347.45 |
500 | $27.35758 | $13,678.79 |
1,250 | $25.59126 | $31,989.07 |