



744272221 | |
|---|---|
DigiKey Part Number | 732-744272221TR-ND - Tape & Reel (TR) 732-744272221CT-ND - Cut Tape (CT) 732-744272221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744272221 |
Description | CMC 220UH 2.2A 2LN 780 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH 2 Line Common Mode Choke Surface Mount 780 Ohms 2.2A DCR 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744272221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 780 Ohms @ 15 MHz | |
Inductance @ Frequency | 220 µH @ 100 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $25.56100 | $255.61 |
| 50 | $23.08600 | $1,154.30 |
| 100 | $22.26380 | $2,226.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $18.96700 | $15,173.60 |











