



744242220 | |
|---|---|
DigiKey Part Number | 732-1682-2-ND - Tape & Reel (TR) 732-1682-1-ND - Cut Tape (CT) 732-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744242220 |
Description | CMC 22UH 300MA 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 65 MHz 300mA DCR 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744242220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 65 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.130" W (6.00mm x 3.30mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $27.38600 | $273.86 |
| 50 | $24.73840 | $1,236.92 |
| 100 | $23.85880 | $2,385.88 |
| 250 | $22.08296 | $5,520.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.31532 | $10,157.66 |



