
744240202 | |
|---|---|
DigiKey Part Number | 732-744240202TR-ND - Tape & Reel (TR) 732-744240202CT-ND - Cut Tape (CT) 732-744240202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744240202 |
Description | COMMON MODE DATA LINE CHOKE 31.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.5 µH 2 Line Common Mode Choke Surface Mount 2 kOhms 5A DCR 21mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744240202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Inductance @ Frequency | 31.5 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $21.78700 | $217.87 |
| 100 | $18.25170 | $1,825.17 |
| 250 | $17.48484 | $4,371.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.36460 | $7,182.30 |







