New Product
8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744239701

DigiKey Part Number
732-744239701TR-ND - Tape & Reel (TR)
732-744239701CT-ND - Cut Tape (CT)
732-744239701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744239701
Description
COMMON MODE DATA LINE CHOKE 8 UH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Inductance @ Frequency
8 µH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.05000$21.05
10$17.01900$170.19
100$14.22320$1,422.32
500$13.71100$6,855.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.20763$11,207.63
Manufacturers Standard Package