
744239301 | |
|---|---|
DigiKey Part Number | 732-744239301TR-ND - Tape & Reel (TR) 732-744239301CT-ND - Cut Tape (CT) 732-744239301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744239301 |
Description | COMMON MODE DATA LINE CHOKE 4.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 6A DCR 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Inductance @ Frequency | 4.5 µH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $17.01900 | $170.19 |
| 100 | $14.22320 | $1,422.32 |
| 500 | $13.71100 | $6,855.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.20763 | $11,207.63 |







