
744238701 | |
|---|---|
DigiKey Part Number | 732-744238701TR-ND - Tape & Reel (TR) 732-744238701CT-ND - Cut Tape (CT) 732-744238701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744238701 |
Description | COMMON MODE DATA LINE CHOKE 9 UH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 µH 2 Line Common Mode Choke Surface Mount 700 Ohms 4A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744238701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 9 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $14.05900 | $140.59 |
| 100 | $11.75670 | $1,175.67 |
| 500 | $11.19522 | $5,597.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $9.70144 | $11,641.73 |





