New Product
9 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744238701

DigiKey Part Number
732-744238701TR-ND - Tape & Reel (TR)
732-744238701CT-ND - Cut Tape (CT)
732-744238701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744238701
Description
COMMON MODE DATA LINE CHOKE 9 UH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 µH 2 Line Common Mode Choke Surface Mount 700 Ohms 4A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
744238701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Inductance @ Frequency
9 µH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.43000$17.43
10$14.05900$140.59
100$11.75670$1,175.67
500$11.19522$5,597.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$9.70144$11,641.73
Manufacturers Standard Package